- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- BACKSHELL,PLASTIC-37-POS
ITT CANNON
BACKSHELL,PLASTIC-37-POS
Backshell 180° C Shell Size Nickel Thermoplastic
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | BACKSHELL,PLASTIC-37-POS |
| Alias/AKA: | 980-2000-353 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backshell |
| Shell Size: | C |
| Angular Function: | 180 ° |
| Connector Type: | Connector D-Subminiature |
| Dimension: | 69.44 x 23.1 mm |