Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

BACKSHELL,-PLASTIC-15-POS

Backshell 180° 15 Shell Size Nickel Over Copper Acrylonitrile Butadiene Styrene

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Backshell 180° 15 Shell Size Nickel Over Copper Acrylonitrile Butadiene Styrene
Search Keywords: BACKSHELLPLASTIC15POS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: BACKSHELL,-PLASTIC-15-POS
Alias/AKA: 980-2000-351
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell
Shell Size: 15
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Dimension: 39.29 x 16.26 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BACKSHELL,-PLASTIC-15-POS RoHS compliant?
Yes, BACKSHELL,-PLASTIC-15-POS is RoHS compliant.
What is the lead time for BACKSHELL,-PLASTIC-15-POS?
The standard lead time for BACKSHELL,-PLASTIC-15-POS is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 208
Can Ship immediately
Minimum Order Quantity:
5
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.85
25
$6.50
50
$6.36
100
$6.26
250
$6.10
500
$5.48
1,000 +
$4.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!