- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- BACKSHELL,-METAL-9-POS-STR
BACKSHELL,-METAL-9-POS-STR
ITT CANNON
Backshell 180° E Shell Size Clear Zinc Zinc
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell 180° E Shell Size Clear Zinc Zinc
Search Keywords: BACKSHELLMETAL9POSSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:BACKSHELL,-METAL-9-POS-STR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:E
-
Angular Function:180 °
-
Operating Temperature:-20 to 80 °C
-
Connector Type:Connector D-Subminiature
-
Body Material:Zinc
-
Dimension:31.12 x 15.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$13.97
25
$11.15
50
$10.20
100
$9.70
250
$8.97
500
$8.92
1,000 +
$7.69
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Connector Accessory - 0.19in Min Cable Dia - 0.35in Max Cable Dia - Backshell - Zinc
In Stock:
367
Minimum Order:
5