- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- BACKSHELL,METAL-50-POS-STR
BACKSHELL,METAL-50-POS-STR
ITT CANNON
Backshell 180° D Shell Size Clear Zinc Zinc
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Backshell 180° D Shell Size Clear Zinc Zinc
Search Keywords: BACKSHELLMETAL50POSSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:BACKSHELL,METAL-50-POS-STR
-
Alias/AKA:980-2000-349
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:D
-
Angular Function:180 °
-
Operating Temperature:-20 to 80 °C
-
Connector Type:Connector D-Subminiature
-
Body Material:Zinc Die Cast
-
Dimension:66.7 x 21.95 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,111
Can Ship immediately
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$50.04
50
$49.92
100
$49.80
250
$49.66
500
$25.37
750
$17.27
1,000 +
$16.92
Click for Quote
Log in
to unlock special pricing