- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- BACKSHELL-METAL-37-POS
ITT CANNON
BACKSHELL-METAL-37-POS
Backshell 180° C Shell Size Clear Zinc Zinc
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Backshell 180° C Shell Size Clear Zinc Zinc
Search Keywords: BACKSHELLMETAL37POS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | BACKSHELL-METAL-37-POS |
| Alias/AKA: | 980-2000-348 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backshell |
| Shell Size: | C |
| Angular Function: | 180 ° |
| Operating Temperature: | -20 to 80 °C |
| Connector Type: | Connector D-Subminiature |
| Body Material: | Zinc |
| Dimension: | 69.34 x 15.75 mm |
Product Guides
+
Frequently Asked Questions
Is BACKSHELL-METAL-37-POS RoHS compliant?
Yes, BACKSHELL-METAL-37-POS is RoHS compliant.
What is the lead time for BACKSHELL-METAL-37-POS?
The standard lead time for BACKSHELL-METAL-37-POS is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
26 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
5
$16.02
25
$15.83
50
$14.90
125
$14.69
250
$14.20
375
$14.16
500 +
$12.49
Click for Quote
Log in
to unlock special pricing