Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

BACKSHELL,METAL-25-POS-STR

Backshell 180° B Shell Size Clear Zinc Zinc

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Backshell 180° B Shell Size Clear Zinc Zinc
Search Keywords: BACKSHELLMETAL25POSSTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: BACKSHELL,METAL-25-POS-STR
Alias/AKA: 980-2000-347
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell
Shell Size: B
Angular Function: 180 °
Operating Temperature: -20 to 80 °C
Connector Type: Connector D-Subminiature
Body Material: Zinc Die Cast
Dimension: 53.09 x 15.75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BACKSHELL,METAL-25-POS-STR RoHS compliant?
Yes, BACKSHELL,METAL-25-POS-STR is RoHS compliant.
What is the lead time for BACKSHELL,METAL-25-POS-STR?
The standard lead time for BACKSHELL,METAL-25-POS-STR is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 187
Can Ship immediately
Minimum Order Quantity:
5
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.71
25
$12.22
50
$12.10
100
$11.14
250
$11.11
500
$10.09
1,000 +
$9.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!