- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- BACKSHELL,METAL-15-POS-STR
BACKSHELL,METAL-15-POS-STR
ITT CANNON
Backshell 180° A Shell Size Clear Zinc Zinc
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Backshell 180° A Shell Size Clear Zinc Zinc
Search Keywords: BACKSHELLMETAL15POSSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:BACKSHELL,METAL-15-POS-STR
-
Alias/AKA:980-2000-346
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CA
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:A
-
Angular Function:180 °
-
Operating Temperature:-20 to 80 °C
-
Connector Type:Connector D-Subminiature
-
Body Material:Zinc
-
Dimension:39.12 x 15.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
189
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$22.33
250
$22.27
500
$22.22
1,250
$22.15
2,500
$11.32
3,750
$7.70
5,000 +
$7.55
Click for Quote
Log in
to unlock special pricing