Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

B51-351-0000220

RF SMB Connector - 1 Contact - Male - Board Mount - Solder Terminal - Jack

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF SMB Connector - 1 Contact - Male - Board Mount - Solder Terminal - Jack
Search Keywords: B513510000220
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: B51-351-0000220
Alias/AKA: SMB-JACK-STR-PCB-STEP-LEG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMB
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: F
Mounting: Through Hole
Body Orientation: Straight
Terminate To: RG196/U Cable,RG188/U Cable
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 6.41 x 6.41 x 7.49 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B51-351-0000220 RoHS compliant?
Yes, B51-351-0000220 is RoHS compliant.
What is the lead time for B51-351-0000220?
The standard lead time for B51-351-0000220 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,836
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.80
50
$6.86
100
$5.79
250
$5.76
500
$5.75
750
$5.73
1,000 +
$4.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!