- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- B51-328-3188220
B51-328-3188220
ITT CANNON
RF SMB Connector - 1 Contact - Female - Cable Mount - Crimp Terminal - Locking - Plug
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
RF SMB Connector - 1 Contact - Female - Cable Mount - Crimp Terminal - Locking - Plug
Search Keywords: B513283188220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:B51-328-3188220
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:RG174/U Cable,RG316/U Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:13.33 x 6.43 x 16.97 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$13.44
100
$8.47
250
$8.20
500
$8.16
1,000
$8.12
1,500
$8.08
2,000 +
$8.04
Click for Quote
Log in
to unlock special pricing