- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- B51-053-0000220
ITT CANNON
B51-053-0000220
RF SMB Connector - 1 Contact - Male - Board Mount - Solder Terminal - Locking - Jack
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:B51-053-0000220
-
Alias/AKA:SMB-JACK-R/A-PCB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:13.84 x 8.69 mm