Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

B51-007-0000220

RF SMB Connector - Male - Cable Mount - Clamp Solder Terminal - Plug

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF SMB Connector - Male - Cable Mount - Clamp Solder Terminal - Plug
Search Keywords: B510070000220
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    B51-007-0000220
  • Alias/AKA:
    SMB-PLUG-STR-RG316
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMB
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    18.49 x 5.95 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B51-007-0000220 RoHS compliant?
Yes, B51-007-0000220 is RoHS compliant.
What is the lead time for B51-007-0000220?
The standard lead time for B51-007-0000220 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 284
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$39.70
25
$39.60
50
$39.49
125
$39.40
250
$20.80
375
$14.30
500 +
$14.01
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!