Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

APK-SB25A25-002

Socket Crimp Contact, Tin, 1.5 to 2.5 mm²

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Socket Crimp Contact, Tin, 1.5 to 2.5 mm²
Search Keywords: APKSB25A25002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: APK-SB25A25-002
Alias/AKA: 121668-0126
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: SKT
Contact Size: 25
Contact Material: Copper Alloy
Contact Plating: Tin
Maximum Current Rating: 35 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is APK-SB25A25-002 RoHS compliant?
Yes, APK-SB25A25-002 is RoHS compliant.
What is the lead time for APK-SB25A25-002?
The standard lead time for APK-SB25A25-002 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,103.60
3
$1,082.38
5 +
$1,079.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!