- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- APK-SB25A10-002
APK-SB25A10-002
ITT CANNON
Socket Crimp Contact, Tin, 0.5 to 1 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket Crimp Contact, Tin, 0.5 to 1 mm²
Search Keywords: APKSB25A10002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:APK-SB25A10-002
-
Alias/AKA:121668-0125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:10
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:35 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 8/10/26
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1,599.68
3
$1,595.68
5 +
$1,375.72
Click for Quote
Log in
to unlock special pricing