- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- APK-SA16G15-002-B-(SINGLE)
APK-SA16G15-002-B-(SINGLE)
ITT CANNON
Socket contact, gold, 0,75 - 1,5 mm² for 51-way APD with secondary locking
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket contact, gold, 0,75 - 1,5 mm² for 51-way APD with secondary locking
Search Keywords: APKSA16G15002BSINGLE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:APK-SA16G15-002-B-(SINGLE)
-
Alias/AKA:121668-0280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:SKT
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,635
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$2.98
250
$2.97
500
$2.96
1,250
$2.95
2,500
$1.57
3,750
$1.10
5,000 +
$1.08
Click for Quote
Log in
to unlock special pricing