- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- APK-SA16A15-002-B-(SINGLE)
APK-SA16A15-002-B-(SINGLE)
ITT CANNON
Socket contact, tin, 0,75 - 1,5 mm² for 51-way APD with secondary locking
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket contact, tin, 0,75 - 1,5 mm² for 51-way APD with secondary locking
Search Keywords: APKSA16A15002BSINGLE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:APK-SA16A15-002-B-(SINGLE)
-
Alias/AKA:121668-0276
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,110
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$0.8157
250
$0.5700
500
$0.5644
1,250
$0.5163
2,500
$0.4951
3,750
$0.4901
5,000 +
$0.4853
Click for Quote
Log in
to unlock special pricing