Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

APK-PB25A25L

Power Contact Pin- wire range 1,50 - 2,50, wire size 16-14 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Contact Pin- wire range 1,50 - 2,50, wire size 16-14 AWG
Search Keywords: APKPB25A25L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: APK-PB25A25L
Alias/AKA: 031-8717-021
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Gender: SKT
Contact Material: Copper Alloy
Contact Plating: Gold,Silver
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APK-PB25A25L RoHS compliant?
Yes, APK-PB25A25L is RoHS compliant.
What is the lead time for APK-PB25A25L?
The standard lead time for APK-PB25A25L is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,872
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.661
300
$0.600
1,000
$0.552
2,500
$0.516
5,000
$0.515
7,500
$0.514
10,000
$0.512
15,000 +
$0.511
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!