- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- APK-PB25A25-002
APK-PB25A25-002
ITT CANNON
Pin Crimp Contact, Tin, 1.5 to 2.5 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pin Crimp Contact, Tin, 1.5 to 2.5 mm²
Search Keywords: APKPB25A25002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:APK-PB25A25-002
-
Alias/AKA:121668-0027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Contact Size:25
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:35 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$1,312.46
3
$1,259.97
5 +
$1,256.82
Click for Quote
Log in
to unlock special pricing