- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- APK-PB25A10L
APK-PB25A10L
ITT CANNON
Power Contact Socket- wire range 0,50 - 1,00, wire size 20-18 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Contact Socket- wire range 0,50 - 1,00, wire size 20-18 AWG
Search Keywords: APKPB25A10L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:APK-PB25A10L
-
Alias/AKA:031-8717-020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold,Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
100
$0.5258
500
$0.4866
1,000
$0.4591
2,500
$0.4263
5,000
$0.4242
7,500
$0.4220
10,000
$0.4199
15,000 +
$0.4178
Click for Quote
Log in
to unlock special pricing