- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- APK-PB25A10-002
APK-PB25A10-002
ITT CANNON
Pin Crimp Contact, Tin, 0.5 to 1 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Crimp Contact, Tin, 0.5 to 1 mm²
Search Keywords: APKPB25A10002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:APK-PB25A10-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Wire Size:18-21 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1,354.20
3
$1,350.82
5 +
$1,347.44
Click for Quote
Log in
to unlock special pricing
Possible Replacement