- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- APK-PA16A07-002
APK-PA16A07-002
ITT CANNON
Contact PIN Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount
Search Keywords: APKPA16A07002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:APK-PA16A07-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Plating:Tin
-
Maximum Current Rating:12 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$1,026.06
3
$1,012.00
5 +
$985.01
Click for Quote
Log in
to unlock special pricing
Possible Replacement