- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- APD-7AP-H
ITT CANNON
APD-7AP-H
black, high power 48 VDC, 1-way APD Flange Receptacle
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | APD-7AP-H |
| Alias/AKA: | 121583-0043 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Humidity Range: | up to 95 % |
| Operating Voltage: | 48 VDC |
| Static Load: | 350 N (ISO 15170-2, Sec. 4.6) |
| Sealing Material: | HNBR (alternative FKM) |
| Operating Current: | see derating curve (catalog) |
| Fluid Compatibility: | Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6) |
| Coding (Mechanical Keying And Visual Color Coding): | Code 7 - black (RAL 9005) |
| Durability Rating: | 50 Mating Cycles |
| Series: | APD High Power 1-way |
| Temperature Range: | -40 °C up to 125 °C (ISO 15170-2, Sec. 6.4) |
| Sealing: | IP 67 (DIN EN 60529) |
| Vibration Resistance: | Sine, 100 m/s², 3 axis, 24h, RT (EN 60512) |
| Insulator Resistance: | 10 MΩ min. |
| Housing Material: | PBT GF |
| Coupling Torque: | 2 Nm max |
| Industrial Climate: | SO2, 0,67 % |
| Gender: | Pin |
| Connector Type: | Flange Receptacle |
| Salt Spray: | 96 h, 35 °C (ISO 15170-2, Sec. 6.2) |
| Contact Resistance: | 0,4 mΩ max |
| Coupling Nut Material: | PA 66 GF |
| Voltage Proof: | 1000 VAC, 60 seconds |