- Home ›
- All Products›
- APD-6SP-H
ITT CANNON
APD-6SP-H
High Power Snap-In Receptacle, 1-way, red
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
High Power Snap-In Receptacle, 1-way, red
Search Keywords: APD6SPH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:APD-6SP-H
-
Alias/AKA:249-8619-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Static Load:350 N (ISO 15170-2, Sec. 4.6)
-
Operating Voltage:48 VDC
-
Coupling Nut Material:PA 66 GF
-
Humidity Range:up to 95 %
-
Voltage Proof:1000 VAC, 60 seconds
-
Salt Spray:96 h, 35 °C (ISO 15170-2, Sec. 6.2)
-
Industrial Climate:SO2, 0,67 %
-
Fluid Compatibility:Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
-
Operating Current:see derating curve (catalog)
-
Insulator Resistance:10 MΩ min.
-
Temperature Range:-40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
-
Housing Material:PBT GF
-
Sealing Material:HNBR (alternative FKM)
-
Vibration Resistance:Sine, 100 m/s², 3 axis, 24h, RT (EN 60512)
-
Contact Resistance:0,4 mΩ max
-
Sealing:IP 67 (DIN EN 60529)
-
Connector Type:Snap-In Receptacle
-
Coupling Torque:2 Nm max
-
Gender:Pin
-
Series:APD High Power 1-way
-
Coding (Mechanical Keying And Visual Color Coding):Code 6 - red (RAL 2002)
-
Durability Rating:50 Mating Cycles
Product Guides
+
Frequently Asked Questions
Is APD-6SP-H RoHS compliant?
Yes, APD-6SP-H is RoHS compliant.
What is the lead time for APD-6SP-H?
The standard lead time for APD-6SP-H is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,434
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$12.97
25
$12.93
50
$12.90
125
$12.87
250
$7.92
375
$6.27
500 +
$6.14
Click for Quote
Log in
to unlock special pricing