- Home ›
- All Products›
- APD-69BS-HV
APD-69BS-HV
ITT CANNON
Plug, 4-way High Voltage
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug, 4-way High Voltage
Search Keywords: APD69BSHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:APD-69BS-HV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Voltage:500 VDC
-
Temperature Range:-40 °C up to 140 °C (ISO 15170-2, Sec. 6.4), 30g
-
Housing Material:PBT GF
-
Sealing Material:HNBR (alternative FKM)
-
Durability Rating:50 Mating Cycles
-
Series:APD High Voltage 4-way
-
Humidity Range:up to 95 %
-
Voltage Proof:3500 VAC, 60 seconds
-
Operating Current:see derating curve (catalog)
-
Sealing:IP 67 (DIN EN 60529)
-
Coupling Torque:1,2 Nm max
-
Connector Type:Plug
-
Vibration Resistance:Sine, 300 m/s², 3 x 100h, RT and 120°C (ISO 15170-2)
-
Fluid Compatibility:Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
-
Static Load, Free Connector:350 N (ISO 15170-2, Sec. 4.6)
-
Contact Resistance:5 mΩ max
-
Coding (Mechanical Keying And Visual Color Coding):Code 6 - orange (RAL 2003)
-
Industrial Climate:SO2, 0,67 %
-
Static Load, Mated Connector:250 N axial, 150 N lat. (ISO 15170-2, Sec. 4.5)
-
Gender:Socket
-
Salt Spray:96 h, 35 °C (ISO 15170-2, Sec. 6.2)
-
Coupling Nut Material:PA 66 GF
-
Insulator Resistance:10 MΩ min.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
125
$37.26
250
$19.66
375
$13.52
500 +
$13.25
Click for Quote
Log in
to unlock special pricing