ITT CANNON Authorized Distributor

APD-2SS51-S

yellow (RAL 1018) Snap-In Receptacle with Secondary Lock Version

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
yellow (RAL 1018) Snap-In Receptacle with Secondary Lock Version
Search Keywords: APD2SS51S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: APD-2SS51-S
Alias/AKA: 121583-0092
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Housing Material: PBT GF
Sealing Material: FKM
Series: APD 51-way
Temperature Range: -40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
Operating Voltage: 48 VDC
Gender: Socket
Contact Resistance: 5 mΩ max
Fluid Compatibility: Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
Dynamic Impact: 2 J (40mm- ball- drop- test, height 800mm)
Coding (Mechanical Keying And Visual Color Coding): Code 2 - yellow (RAL 1018)
Durability Rating: 40 Mating Cycles
Industrial Climate: SO2, 0,67 %
Salt Spray: 96 h, 35 °C (ISO 15170-2, Sec. 6.2)
Connector Type: Snap-In Receptacle
Humidity Range: up to 95 %
Insulator Resistance: 10 MΩ min.
Static Load: 250 N axial, 150 N lat. (ISO 15170-2, Sec. 4.5)
Operating Current: see derating curve (catalog)
Voltage Proof: 1000 VAC, 60 seconds
Coupling Torque: 4.5 Nm max
Vibration Resistance: Random, 0,2(m/s²)²/Hz, 3 x 24h, RT
Coupling Nut Material: PA 6 GF
Sealing: IP 67 + IP 69k (DIN EN 60529)
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is APD-2SS51-S RoHS compliant?
Yes, APD-2SS51-S is RoHS compliant.
What is the lead time for APD-2SS51-S?
The standard lead time for APD-2SS51-S is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$126.96
60
$67.22
90
$47.30
120 +
$46.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!