- Home ›
- All Products›
- APD-2CS51-S
ITT CANNON
APD-2CS51-S
yellow (RAL 1018) Jam Nut Receptacle Secondary Lock Version
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
yellow (RAL 1018) Jam Nut Receptacle Secondary Lock Version
Search Keywords: APD2CS51S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | APD-2CS51-S |
| Alias/AKA: | 121583-0096 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Coupling Nut Material: | PA 6 GF |
| Operating Current: | see derating curve (catalog) |
| Voltage Proof: | 1000 VAC, 60 seconds |
| Vibration Resistance: | Random, 0,2(m/s²)²/Hz, 3 x 24h, RT |
| Connector Type: | Jam Nut Receptacle |
| Industrial Climate: | SO2, 0,67 % |
| Insulator Resistance: | 10 MΩ min. |
| Coding (Mechanical Keying And Visual Color Coding): | Code 2 - yellow (RAL 1018) |
| Salt Spray: | 96 h, 35 °C (ISO 15170-2, Sec. 6.2) |
| Coupling Torque: | 4.5 Nm max |
| Contact Resistance: | 5 mΩ max |
| Series: | APD 51-way |
| Temperature Range: | -40 °C up to 125 °C (ISO 15170-2, Sec. 6.4) |
| Sealing: | IP 67 + IP 69k (DIN EN 60529) |
| Humidity Range: | up to 95 % |
| Housing Material: | PBT GF |
| Dynamic Impact: | 2 J (40mm- ball- drop- test, height 800mm) |
| Operating Voltage: | 48 VDC |
| Fluid Compatibility: | Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6) |
| Gender: | Socket |
| Durability Rating: | 40 Mating Cycles |
| Static Load: | 250 N axial, 150 N lat. (ISO 15170-2, Sec. 4.5) |
| Sealing Material: | FKM |
Product Guides
+
Frequently Asked Questions
Is APD-2CS51-S RoHS compliant?
Yes, APD-2CS51-S is RoHS compliant.
What is the lead time for APD-2CS51-S?
The standard lead time for APD-2CS51-S is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
10 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
20
$161.09
30
$160.69
60
$84.80
90
$58.32
120 +
$57.16
Click for Quote
Log in
to unlock special pricing