- Home ›
- All Products›
- APD-1AP6EP
APD-1AP6EP
ITT CANNON
Flange Receptacle, for press-in contacts, 6-way , Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flange Receptacle, for press-in contacts, 6-way , Black
Search Keywords: APD1AP6EP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:APD-1AP6EP
-
Alias/AKA:120110-0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector Type:Flange Receptacle
-
Series:APD 6-way
-
Industrial Climate:SO2, 0,67 %
-
Contact Resistance:5 mΩ max
-
Housing Material:PBT GF
-
Temperature Range:-40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
-
Gender:Pin
-
Voltage Proof:1000 VAC, 60 seconds
-
Insulator Resistance:10 MΩ min.
-
Dynamic Impact:2 J (49mm- ball- drop- test, height 400mm)
-
Coding (Mechanical Keying And Visual Color Coding):Code 1 - black (RAL 9005)
-
Fluid Compatibility:Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
-
Sealing Material:HNBR (alternative FKM)
-
Static Load:350 N (ISO 15170-2, Sec. 4.6)
-
Durability Rating:50 Mating Cycles
-
Vibration Resistance:Sine, 200 m/s², 3 x 100h, RT and 120°C (ISO 15170-2)
-
Sealing:IP 67 (DIN EN 60529)
-
Coupling Nut Material:PA 66 GF
-
Salt Spray:96 h, 35 °C (ISO 15170-2, Sec. 6.2)
-
Operating Current:see derating curve (catalog)
-
Operating Voltage:48 VDC
-
Coupling Torque:1,2 Nm max
-
Humidity Range:up to 95 %
-
Contact Type:for Press-in contacts
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$10.09
250
$6.21
375
$4.91
500 +
$4.82
Click for Quote
Log in
to unlock special pricing