Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

APD-14AP7EP

Flange Receptacle, for pres s -in C ontac ts, 7-way , Blue

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Flange Receptacle, for pres s -in C ontac ts, 7-way , Blue
Search Keywords: APD14AP7EP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: APD-14AP7EP
Alias/AKA: 121583-0212
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Salt Spray: 96 h, 35 °C (ISO 15170-2, Sec. 6.2)
Durability Rating: 50 Mating Cycles
Insulator Resistance: 10 MΩ min.
Coupling Torque: 1,2 Nm max
Connector Type: Flange Receptacle
Voltage Proof: 1000 VAC, 60 seconds
Temperature Range: -40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
Series: APD 7-way
Contact Type: for Press-in contacts
Humidity Range: up to 95 %
Operating Voltage: 48 VDC
Dynamic Impact: 2 J (49mm- ball- drop- test, height 400mm)
Fluid Compatibility: Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
Housing Material: PBT GF
Contact Resistance: 5 mΩ max
Sealing: IP 67 (DIN EN 60529)
Coupling Nut Material: PA 66 GF
Gender: Pin
Coding (Mechanical Keying And Visual Color Coding): Code 1 - blue (RAL 5012)
Static Load: 350 N (ISO 15170-2, Sec. 4.6)
Sealing Material: HNBR (alternative FKM)
Vibration Resistance: Sine, 200 m/s², 3 x 100h, RT and 120°C (ISO 15170-2)
Operating Current: see derating curve (catalog)
Industrial Climate: SO2, 0,67 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is APD-14AP7EP RoHS compliant?
Yes, APD-14AP7EP is RoHS compliant.
What is the lead time for APD-14AP7EP?
The standard lead time for APD-14AP7EP is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 498
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$25.48
125
$25.42
250
$13.45
375
$9.47
500 +
$9.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!