- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- AN226401B
AN226401B
ITT CANNON
Connector Circular, 660A threaded post M12
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Circular, 660A threaded post M12
Search Keywords: AN226401B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:AN226401B
-
Alias/AKA:NPDFT-1-BK-L-T6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:660 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$416.41
3
$341.67
4
$304.30
5 +
$298.21
Click for Quote
Log in
to unlock special pricing