- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- AN026411G
AN026411G
ITT CANNON
Conn Power F 1 POS ST Panel Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 1 POS ST Panel Mount 1 Terminal 1 Port
Search Keywords: AN026411G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:AN026411G
-
Alias/AKA:NPDFT-3-GY-L-T4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:1
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:400 A
-
Operating Temperature:-30 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2
$221.86
3
$221.31
4
$220.75
5 +
$216.34
Click for Quote
Log in
to unlock special pricing