- Home ›
- All Products›
- AN026401W
AN026401W
ITT CANNON
Conn Circular F 1 POS ST Panel Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular F 1 POS ST Panel Mount 1 Terminal 1 Port
Search Keywords: AN026401W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:AN026401W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:400A threaded post M12 (panel connector)
-
Flammability:UL94-V0
-
Protection Against Electrical Shock:IP2X
-
Insulation Resistance:<5 M ohms @500Vdc
-
Mating Method:Bayonet
-
Mating Cycles:500
-
Maximum Current Rating:400 A
-
Ingress Protection (Mated):IP67
-
Color:White
-
Shell Style:Phase 2
-
Operating Voltage:1000Vac
-
Shell Material Finish:High Temperature Thermoplastic
-
Locking Type:Secondary Locking pin fitted to Drain Connector
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Operating Temperature Range:-30°/+125 °
-
Contact Retention:Nylon Pin
-
Series:Panel Drain (female contact)
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$228.81
3
$228.24
4
$227.67
5 +
$223.12
Click for Quote
Log in
to unlock special pricing