Available Replacements
Possible Replacement
NPS-3-GY-T6
NPS-3-GY-T6

ITT CANNON

In Stock: 10

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

AN024133

ITT CANNON

Conn Circular M 1 POS ST Panel Mount 1 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular M 1 POS ST Panel Mount 1 Terminal 1 Port
Search Keywords: AN024133
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    AN024133
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Cycles:
    500
  • Contact Type:
    660A threaded post M12 (panel connector)
  • Maximum Current Rating:
    660 A
  • Color:
    Grey
  • Contact Retention:
    Nylon Pin
  • Shell Material Finish:
    High Temperature Thermoplastic
  • Ingress Protection (Mated):
    IP67
  • Series:
    Panel Source (male contact)
  • Operating Temperature Range:
    -30°/+125 °
  • Operating Voltage:
    1000Vac
  • Insulation Resistance:
    <5 M ohms @500Vdc
  • Shell Style:
    Phase 3
  • Maximum Rated Voltage To Earth:
    2KVac / 3KVdc
  • Flammability:
    UL94-V0
  • Protection Against Electrical Shock:
    IP2X
  • Minimum Flashover:
    9.5K Vdc or Ac peak
  • Mating Method:
    Bayonet
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
2
$215.70
3
$215.16
4
$214.62
5 +
$210.33
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!