Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

AN002422W

Conn Power M 1 POS Panel Mount 1 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power M 1 POS Panel Mount 1 Terminal 1 Port
Search Keywords: AN002422W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: AN002422W
Alias/AKA: NPS-N-W-T4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Mounting: Panel Mount
Gender: M
Number of Contacts: 1
Maximum Voltage Rating: 1000 VAC
Maximum Current Rating: 400 A
Operating Temperature: -30 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AN002422W RoHS compliant?
Yes, AN002422W is RoHS compliant.
What is the lead time for AN002422W?
The standard lead time for AN002422W is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$163.24
2
$162.83
3
$162.42
4
$162.02
5 +
$158.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!