Image is representational - see mfr. specs

AN002410N

ITT CANNON

Panel Mount Industrial Power Plug, Rated At 400A, 1000 V ac | ITT Cannon NPS-N-BL-T4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Panel Mount Industrial Power Plug, Rated At 400A, 1000 V ac | ITT Cannon NPS-N-BL-T4
Search Keywords: AN002410N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    AN002410N
  • Alias/AKA:
    NPS-N-BL-T4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    Blue
  • Operating Temperature Range:
    -30°/+125 °
  • Maximum Rated Voltage To Earth:
    2KVac / 3KVdc
  • Shell Material Finish:
    High Temperature Thermoplastic
  • Series:
    Panel Source (male contact)
  • Operating Voltage:
    1000Vac
  • Ingress Protection (Mated):
    IP67
  • Insulation Resistance:
    <5 M ohms @500Vdc
  • Mating Method:
    Bayonet
  • Contact Type:
    400A threaded post M12 (panel connector)
  • Contact Retention:
    Nylon Pin
  • Mating Cycles:
    500
  • Shell Style:
    Neutral
  • Maximum Current Rating:
    400 A
  • Minimum Flashover:
    9.5K Vdc or Ac peak
  • Protection Against Electrical Shock:
    IP2X
  • Flammability:
    UL94-V0
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
MOQ for out of Stock Qty:
2
12 Weeks can ship 8/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$150.38
2
$150.00
3
$149.62
4
$149.25
5 +
$146.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!