Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

AN002400E

Conn Power M 1 POS ST Panel Mount 1 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power M 1 POS ST Panel Mount 1 Terminal 1 Port
Search Keywords: AN002400E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    AN002400E
  • Alias/AKA:
    NPS-E-GN-T4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    M
  • Number of Contacts:
    1
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    1000 VAC
  • Maximum Current Rating:
    400 A
  • Operating Temperature:
    -30 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AN002400E RoHS compliant?
Yes, AN002400E is RoHS compliant.
What is the lead time for AN002400E?
The standard lead time for AN002400E is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks can ship 12/3/26
Backorder
Price (USD)
Qty
Unit Price
2
$154.49
3
$154.10
4
$153.72
5 +
$150.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!