- Home ›
- All Products›
- AN0024002
AN0024002
ITT CANNON
NPS-2-Y-T4 / AN0024002 / Circular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NPS-2-Y-T4 / AN0024002 / Circular
Search Keywords: AN0024002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:AN0024002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Insulation Resistance:<5 M ohms @500Vdc
-
Flammability:UL94-V0
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Protection Against Electrical Shock:IP2X
-
Mating Cycles:500
-
Color:Yellow
-
Maximum Current Rating:400 A
-
Contact Type:400A threaded post M12 (panel connector)
-
Series:Panel Source (male contact)
-
Mating Method:Bayonet
-
Contact Retention:Nylon Pin
-
Shell Material Finish:High Temperature Thermoplastic
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Operating Voltage:1000Vac
-
Operating Temperature Range:-30°/+125 °
-
Ingress Protection (Mated):IP67
-
Shell Style:Phase 2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2
$161.69
3
$161.28
4
$160.88
5 +
$157.66
Click for Quote
Log in
to unlock special pricing