Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

A51-428-3196220

RF SSMB Connector - 1 Contact - Female - Cable Mount - Crimp Terminal - Locking - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF SSMB Connector - 1 Contact - Female - Cable Mount - Crimp Terminal - Locking - Plug
Search Keywords: A514283196220
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: A51-428-3196220
Alias/AKA: SSMB-PLUG-PLUG-RG178
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SSMB
Gender: PL
Mounting: Panel Mount
Body Orientation: Right Angle
Terminate To: Coaxial Cable
Termination Method: Solder
Dimension: 12.19 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A51-428-3196220 RoHS compliant?
Yes, A51-428-3196220 is RoHS compliant.
What is the lead time for A51-428-3196220?
The standard lead time for A51-428-3196220 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,107
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.06
25
$18.03
50
$16.49
125
$15.36
250
$15.12
375
$15.08
500 +
$13.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!