- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- A51-428-3188220
A51-428-3188220
ITT CANNON
Conn SSMB 0Hz to 4GHz 50Ohm Solder RA Cable Mount PL Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SSMB 0Hz to 4GHz 50Ohm Solder RA Cable Mount PL Gold
Search Keywords: A514283188220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:A51-428-3188220
-
Alias/AKA:SSMB-PLUG-R/A-RG316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$36.79
25
$30.14
50
$27.88
125
$27.20
250
$25.50
375
$25.43
500 +
$25.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT