- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 990-8504-001
990-8504-001
ITT CANNON
Connector Combo D-Subminiature Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Combo D-Subminiature Pin
Search Keywords: 9908504001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:990-8504-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,001
Ships today, if you order in
MOQ for In Stock Qty:
90
MOQ for out of Stock Qty:
90
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
90
$1.360
100
$1.340
250
$1.320
625
$1.300
1,250
$0.800
1,875
$0.633
2,500 +
$0.621
Click for Quote
Log in
to unlock special pricing