- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 990-2000-237
990-2000-237
ITT CANNON
Cannon D SUB Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cannon D SUB Connector
Search Keywords: 9902000237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:990-2000-237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,670
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$17.33
50
$17.29
100
$17.25
250
$17.20
500
$9.11
750
$6.41
1,000 +
$6.28
Click for Quote
Log in
to unlock special pricing