- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 980-2002-335
980-2002-335
ITT CANNON
Contact PIN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN
Search Keywords: 9802002335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:980-2002-335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$56.11
10
$36.23
25
$35.11
50
$34.03
100
$33.70
250
$33.45
500 +
$33.19
Click for Quote
Log in
to unlock special pricing