- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 980-2002-314
980-2002-314
ITT CANNON
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 9802002314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:980-2002-314
-
Alias/AKA:CONTACT-ASSY.,-SKT,-DPXMA-, CONTACTASSY.SKTDPXMA20HD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold,Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,250
$17.67
2,500
$9.03
3,750
$6.14
5,000 +
$6.02
Click for Quote
Log in
to unlock special pricing