- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 980-2001-492
980-2001-492
ITT CANNON
D-Sub Connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Connector
Search Keywords: 9802001492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:980-2001-492
-
Alias/AKA:DCBS-37
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$5.14
25
$4.91
100
$4.72
250
$4.59
500
$4.49
1,000
$3.70
2,500 +
$3.60
Click for Quote
Log in
to unlock special pricing