- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 980-2001-491
ITT CANNON
980-2001-491
Backshell 180° 25 Shell Size Yellow Chromate Over Zinc Polypropylene
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 980-2001-491 |
| Alias/AKA: | DBBS-25 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backshell |
| Shell Size: | 25 |
| Angular Function: | 180 ° |
| Connector Type: | Connector D-Subminiature |
| Body Material: | Polypropylene |
| Dimension: | 57.2 x 48 x 16.21 mm |