- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 980-2001-489
980-2001-489
ITT CANNON
Backshell 180° E Shell Size Polypropylene
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell 180° E Shell Size Polypropylene
Search Keywords: 9802001489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:980-2001-489
-
Alias/AKA:DEBS-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:E
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Body Material:Thermoplastic
-
Dimension:35.2 x 48 x 16.21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
391
Ships today, if you order in
On Order:
500
can ship 9/17/26
Minimum Order Quantity:
5
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$7.22
25
$6.20
50
$5.95
100
$5.78
250
$5.76
500
$5.61
1,000
$4.97
2,500 +
$4.95
Click for Quote
Log in
to unlock special pricing