- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 980-2000-435
980-2000-435
ITT CANNON
D-Subminiature Connector Socket Solder Cup
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Subminiature Connector Socket Solder Cup
Search Keywords: 9802000435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:980-2000-435
-
Alias/AKA:DE-59-20BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
617
Ships today, if you order in
On Order:
5,000
can ship 7/1/26
Minimum Order Quantity:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.092
250
$0.925
500
$0.882
1,000
$0.810
2,500
$0.771
5,000
$0.697
7,500
$0.695
10,000 +
$0.693
Click for Quote
Log in
to unlock special pricing