- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 980-2000-353
ITT CANNON
980-2000-353
Backshell 180° C Shell Size Nickel Thermoplastic
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Backshell 180° C Shell Size Nickel Thermoplastic
Search Keywords: 9802000353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:980-2000-353
-
Alias/AKA:BACKSHELL,PLASTIC-37-POS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Dimension:69.44 x 23.1 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 980-2000-353 RoHS compliant?
Yes, 980-2000-353 is RoHS compliant.
What is the lead time for 980-2000-353?
The standard lead time for 980-2000-353 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,040
Ships today, if you order in
Minimum Order Quantity:
5
28 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
5
$10.38
25
$9.67
50
$9.37
100
$9.28
250
$9.25
500
$8.84
1,000 +
$8.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT