Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

980-2000-352

Backshell 180° 25 Shell Size Acrylonitrile Butadiene Styrene

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Backshell 180° 25 Shell Size Acrylonitrile Butadiene Styrene
Search Keywords: 9802000352
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 980-2000-352
Alias/AKA: BACKSHELL,PLASTIC-25-POS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell
Shell Size: 25
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Body Material: Acrylonitrile Butadiene Styrene
Dimension: 53.09 x 16.26 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 980-2000-352 RoHS compliant?
Yes, 980-2000-352 is RoHS compliant.
What is the lead time for 980-2000-352?
The standard lead time for 980-2000-352 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,079
Can Ship immediately
Minimum Order Quantity:
8
28 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8
$9.55
25
$8.95
50
$8.68
100
$8.43
250
$8.09
500
$7.06
1,000 +
$5.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!