Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

980-2000-350

Backshell 180° E Shell Size Nickel Thermoplastic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Backshell 180° E Shell Size Nickel Thermoplastic
Search Keywords: 9802000350
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 980-2000-350
Alias/AKA: BACKSHELL,PLAST.9-POS-STRI, BACKSHELLPLAST.9-POS-STRIG
Unit of Measure: Per Each
RoHS: No
HTS: 8538906000
COO: CA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell
Shell Size: E
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Body Material: Thermoplastic
Dimension: 30.91 x 16.26 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 980-2000-350 RoHS compliant?
No, 980-2000-350 is not RoHS compliant.
What is the lead time for 980-2000-350?
The standard lead time for 980-2000-350 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 248
Can Ship immediately
Minimum Order Quantity:
5
28 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.50
25
$6.62
50
$6.31
100
$5.95
250
$5.41
500
$5.15
1,000
$4.88
2,500 +
$4.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!