- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 980-2000-345
ITT CANNON
980-2000-345
Connector Accessory - 0.19in Min Cable Dia - 0.35in Max Cable Dia - Backshell - Zinc
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Accessory - 0.19in Min Cable Dia - 0.35in Max Cable Dia - Backshell - Zinc
Search Keywords: 9802000345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:980-2000-345
-
Alias/AKA:BACKSHELL,METAL9POSSTRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 980-2000-345 RoHS compliant?
Yes, 980-2000-345 is RoHS compliant.
What is the lead time for 980-2000-345?
The standard lead time for 980-2000-345 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
287
Ships today, if you order in
Minimum Order Quantity:
5
28 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
5
$11.11
25
$10.05
50
$9.75
100
$9.18
250
$8.93
500
$8.64
1,000 +
$7.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT