- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 980-0008-407
980-0008-407
ITT CANNON
Standard Rectangular Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Rectangular Connector
Search Keywords: 9800008407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:980-0008-407
-
Alias/AKA:SPRING,GROUNDING,SLANT-SHL, SPRINGGROUNDINGSLANT-SHLD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7320905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$586.91
100
$585.44
250
$583.98
625
$582.51
1,250
$297.52
1,875
$202.52
2,500 +
$198.47
Click for Quote
Log in
to unlock special pricing